


XT-S240Pro | |
|---|---|
DigiKey Part Number | 5716-XT-S240Pro-ND |
Manufacturer | |
Manufacturer Product Number | XT-S240Pro |
Description | Flash LiDAR 15m Outdoor Detect R |
Customer Reference | |
Detailed Description | Optical Sensor USB, Ethernet Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ToFFuture Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Type | USB, Ethernet | |
Voltage - Supply | 12V ~ 24V | |
Current - Supply | 3 A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,14000 € | 428,14 € |
| 5 | 411,01600 € | 2.055,08 € |
| 10 | 385,32600 € | 3.853,26 € |
| Unit Price without VAT: | 428,14000 € |
|---|---|
| Unit Price with VAT: | 509,48660 € |







