


XT-S240Mini | |
|---|---|
DigiKey Part Number | 5716-XT-S240Mini-ND |
Manufacturer | |
Manufacturer Product Number | XT-S240Mini |
Description | Flash LiDAR FOV 106 x 80 Ambient |
Customer Reference | |
Detailed Description | Optical Sensor 11.81" ~ 472.44" (30 ~ 1200cm) USB, Ethernet Output |
Datasheet | Datasheet |
Category | Sensing Distance 11.81" ~ 472.44" (30 ~ 1200cm) |
Manufacturer ToFFuture Technology | Output Type USB, Ethernet |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Current - Supply 3 A |
Part Status Active | Operating Temperature -20°C ~ 60°C |

