
XT-S1 | |
|---|---|
DigiKey Part Number | 5716-XT-S1-ND |
Manufacturer | |
Manufacturer Product Number | XT-S1 |
Description | SENSOR OPTICAL I2C, UART |
Customer Reference | |
Detailed Description | Optical Sensor I2C, UART Output |
Datasheet | Datasheet |
Category | Output Type I2C, UART |
Manufacturer ToFFuture Technology | Voltage - Supply 4.8V ~ 5.2V |
Packaging Bulk | Current - Supply 100 mA |
Part Status Active | Operating Temperature -10°C ~ 60°C |



