
2003687 | |
|---|---|
DigiKey Part Number | 6422-2003687-ND 6422-2003687-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003687 |
Description | CAN BUS SK-C-PUR FRNC UL/CSA 2X2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Violet 24 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 250 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE), Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 5 | 2,44600 € | 12,23 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,18320 € | 54,58 € |
| 50 | 2,07780 € | 103,89 € |
| 100 | 1,97700 € | 197,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,34990 € | 134,99 € |
| 200 | 1,28405 € | 256,81 € |
| 300 | 1,24680 € | 374,04 € |
| 500 | 1,20116 € | 600,58 € |
| 700 | 1,17187 € | 820,31 € |
| 1.000 | 1,14143 € | 1.141,43 € |
| 2.500 | 1,06613 € | 2.665,33 € |
| 5.000 | 1,01181 € | 5.059,05 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |


