
2003679 | |
|---|---|
DigiKey Part Number | 6422-2003679-ND 6422-2003679-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003679 |
Description | CAN BUS C-PVC UL/CSA 1X2XAWG20/7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Violet 20 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Violet | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Voltage | 250 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,34800 € | 16,74 € |
| 10 | 3,18900 € | 31,89 € |
| 25 | 2,98800 € | 74,70 € |
| 50 | 2,84320 € | 142,16 € |
| 100 | 2,70460 € | 270,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,92460 € | 192,46 € |
| 200 | 1,83030 € | 366,06 € |
| 300 | 1,77700 € | 533,10 € |
| 500 | 1,71164 € | 855,82 € |
| 700 | 1,66967 € | 1.168,77 € |
| 1.000 | 1,62610 € | 1.626,10 € |
| 2.500 | 1,51825 € | 3.795,63 € |
| 5.000 | 1,45407 € | 7.270,35 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |









