
1703342 | |
|---|---|
DigiKey Part Number | 6422-1703342-ND 6422-1703342-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703342 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 19 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 3 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 5 | 4,07400 € | 20,37 € |
| 10 | 3,87900 € | 38,79 € |
| 25 | 3,63440 € | 90,86 € |
| 50 | 3,45840 € | 172,92 € |
| 100 | 3,28930 € | 328,93 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,37810 € | 237,81 € |
| 200 | 2,26145 € | 452,29 € |
| 300 | 2,19547 € | 658,64 € |
| 500 | 2,11452 € | 1.057,26 € |
| 700 | 2,06253 € | 1.443,77 € |
| 1.000 | 2,00856 € | 2.008,56 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

