
1702896 | |
|---|---|
DigiKey Part Number | 6422-1702896-ND 6422-1702896-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1702896 |
Description | KAWEFLEX 7140 SK-TPE UL/CSA* 3G1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.287" (7.29mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 3 | Usage Industrial, Control, Power |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 5 | 3,11600 € | 15,58 € |
| 10 | 2,96800 € | 29,68 € |
| 25 | 2,78120 € | 69,53 € |
| 50 | 2,64660 € | 132,33 € |
| 100 | 2,51780 € | 251,78 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,76980 € | 176,98 € |
| 200 | 1,68325 € | 336,65 € |
| 300 | 1,63427 € | 490,28 € |
| 500 | 1,57428 € | 787,14 € |
| 700 | 1,53573 € | 1.075,01 € |
| 1.000 | 1,49571 € | 1.495,71 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

