
1504893 | |
|---|---|
DigiKey Part Number | 6422-1504893-ND 6422-1504893-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504893 |
Description | KAWEFLEX 6310 SK-PVC UL/CSA 3X0, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 Conductor Multi-Conductor Cable Gray 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Usage Industrial, Data |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 2,07800 € | 10,39 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,85520 € | 46,38 € |
| 50 | 1,76600 € | 88,30 € |
| 100 | 1,68020 € | 168,02 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,14930 € | 114,93 € |
| 200 | 1,09340 € | 218,68 € |
| 300 | 1,06173 € | 318,52 € |
| 500 | 1,02296 € | 511,48 € |
| 700 | 0,99804 € | 698,63 € |
| 1.000 | 0,97218 € | 972,18 € |
| 2.500 | 0,90820 € | 2.270,50 € |
| 5.000 | 0,86204 € | 4.310,20 € |
| 10.000 | 0,83683 € | 8.368,30 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

