
1504765 | |
|---|---|
DigiKey Part Number | 6422-1504765-ND 6422-1504765-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504765 |
Description | KAWEFLEX 6210 SK-C-PVC UL/CSA 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 21 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 5 | 1,81400 € | 9,07 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,62000 € | 40,50 € |
| 50 | 1,54180 € | 77,09 € |
| 100 | 1,46720 € | 146,72 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,97340 € | 97,34 € |
| 200 | 0,92610 € | 185,22 € |
| 300 | 0,89937 € | 269,81 € |
| 500 | 0,86658 € | 433,29 € |
| 700 | 0,84556 € | 591,89 € |
| 1.000 | 0,82370 € | 823,70 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

