
1504712 | |
|---|---|
DigiKey Part Number | 6422-1504712-ND 6422-1504712-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504712 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.528" (13.41mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 5 | 9,29400 € | 46,47 € |
| 10 | 8,84700 € | 88,47 € |
| 25 | 8,28400 € | 207,10 € |
| 50 | 7,87840 € | 393,92 € |
| 100 | 7,48960 € | 748,96 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,62890 € | 562,89 € |
| 200 | 5,34970 € | 1.069,94 € |
| 300 | 5,19160 € | 1.557,48 € |
| 500 | 4,99780 € | 2.498,90 € |
| 700 | 4,87331 € | 3.411,32 € |
| 1.000 | 4,74398 € | 4.743,98 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |

