
1504619 | |
|---|---|
DigiKey Part Number | 6422-1504619-ND 6422-1504619-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504619 |
Description | KAWEFLEX 6110 SK-PVC UL/CSA 2X1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 18 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,08200 € | 5,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,96680 € | 24,17 € |
| 50 | 0,92020 € | 46,01 € |
| 100 | 0,87590 € | 87,59 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,53080 € | 53,08 € |
| 200 | 0,50520 € | 101,04 € |
| 300 | 0,49073 € | 147,22 € |
| 500 | 0,47294 € | 236,47 € |
| 700 | 0,46156 € | 323,09 € |
| 1.000 | 0,44972 € | 449,72 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

