
1504285 | |
|---|---|
DigiKey Part Number | 6422-1504285-ND 6422-1504285-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504285 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.583" (14.81mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 5 | 8,86200 € | 44,31 € |
| 10 | 8,43400 € | 84,34 € |
| 25 | 7,89840 € | 197,46 € |
| 50 | 7,51220 € | 375,61 € |
| 100 | 7,14170 € | 714,17 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,35550 € | 535,55 € |
| 200 | 5,09000 € | 1.018,00 € |
| 300 | 4,93973 € | 1.481,92 € |
| 500 | 4,75546 € | 2.377,73 € |
| 700 | 4,63709 € | 3.245,96 € |
| 1.000 | 4,51412 € | 4.514,12 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |

