
1504275 | |
|---|---|
DigiKey Part Number | 6422-1504275-ND 6422-1504275-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504275 |
Description | KAWEFLEX 5288 SK-C-PUR UL/CSA SE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.461" (11.71mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 12,08000 € | 12,08 € |
| 5 | 10,78400 € | 53,92 € |
| 10 | 10,26300 € | 102,63 € |
| 25 | 9,60920 € | 240,23 € |
| 50 | 9,13840 € | 456,92 € |
| 100 | 8,68670 € | 868,67 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 6,62190 € | 662,19 € |
| 200 | 6,29275 € | 1.258,55 € |
| 300 | 6,10637 € | 1.831,91 € |
| 500 | 5,87784 € | 2.938,92 € |
| 700 | 5,73101 € | 4.011,71 € |
| 1.000 | 5,57850 € | 5.578,50 € |
| Unit Price without VAT: | 12,08000 € |
|---|---|
| Unit Price with VAT: | 14,37520 € |

