
1004954 | |
|---|---|
DigiKey Part Number | 6422-1004954-ND 6422-1004954-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004954 |
Description | KAWEFLEX SERVO 2XSL(ST)CYK-J VFD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.756" (19.20mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Bare | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,71000 € | 16,71 € |
| 5 | 14,91600 € | 74,58 € |
| 10 | 14,19600 € | 141,96 € |
| 25 | 13,28760 € | 332,19 € |
| 50 | 12,63360 € | 631,68 € |
| 100 | 12,00610 € | 1.200,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,01930 € | 901,93 € |
| 200 | 8,56885 € | 1.713,77 € |
| 300 | 8,31380 € | 2.494,14 € |
| 500 | 8,00100 € | 4.000,50 € |
| 700 | 7,80000 € | 5.460,00 € |
| 1.000 | 7,63245 € | 7.632,45 € |
| Unit Price without VAT: | 16,71000 € |
|---|---|
| Unit Price with VAT: | 19,88490 € |


