New at DigiKey
4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004952

DigiKey Part Number
6422-1004952-ND
6422-1004952-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1004952
Description
KAWEFLEX SERVO 2XSL(ST)CYK-J VFD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.516" (13.11mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant, UV Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Bare
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
17,37000 €7,37 €
56,58400 €32,92 €
106,26800 €62,68 €
255,87080 €146,77 €
505,58460 €279,23 €
1005,31020 €531,02 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1003,91520 €391,52 €
2003,72195 €744,39 €
3003,61257 €1.083,77 €
5003,47842 €1.739,21 €
7003,39226 €2.374,58 €
1.0003,30277 €3.302,77 €
Manufacturers Standard Package
Unit Price without VAT:7,37000 €
Unit Price with VAT:8,77030 €