
1004311 | |
|---|---|
DigiKey Part Number | 6422-1004311-ND 6422-1004311-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004311 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.732" (18.59mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 5 | 9,62200 € | 48,11 € |
| 10 | 9,15900 € | 91,59 € |
| 25 | 8,57600 € | 214,40 € |
| 50 | 8,15600 € | 407,80 € |
| 100 | 7,75340 € | 775,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,07660 € | 607,66 € |
| 200 | 5,77495 € | 1.154,99 € |
| 300 | 5,60413 € | 1.681,24 € |
| 500 | 5,39474 € | 2.697,37 € |
| 700 | 5,26017 € | 3.682,12 € |
| 1.000 | 5,12043 € | 5.120,43 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |


