
1004300 | |
|---|---|
DigiKey Part Number | 6422-1004300-ND 6422-1004300-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004300 |
Description | 2-NORM TRAY+UV DB TC-ER MTW UL/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.425" (10.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Black |
Cable Type | Features Direct Burial, Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 4 | Voltage 600 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 5 | 3,17000 € | 15,85 € |
| 10 | 3,01800 € | 30,18 € |
| 25 | 2,82760 € | 70,69 € |
| 50 | 2,69120 € | 134,56 € |
| 100 | 2,56010 € | 256,01 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,80310 € | 180,31 € |
| 200 | 1,71495 € | 342,99 € |
| 300 | 1,66507 € | 499,52 € |
| 500 | 1,60390 € | 801,95 € |
| 700 | 1,56463 € | 1.095,24 € |
| 1.000 | 1,52385 € | 1.523,85 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

