
1004171 | |
|---|---|
DigiKey Part Number | 6422-1004171-ND 6422-1004171-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004171 |
Description | 2-NORM TRAY-CY TC MTW UL/CSA 2X1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 2 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.335" (8.51mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 5 | 2,84600 € | 14,23 € |
| 10 | 2,71100 € | 27,11 € |
| 25 | 2,54000 € | 63,50 € |
| 50 | 2,41740 € | 120,87 € |
| 100 | 2,29980 € | 229,98 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,59760 € | 159,76 € |
| 200 | 1,51955 € | 303,91 € |
| 300 | 1,47540 € | 442,62 € |
| 500 | 1,42132 € | 710,66 € |
| 700 | 1,38657 € | 970,60 € |
| 1.000 | 1,35049 € | 1.350,49 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

