
2003760 | |
|---|---|
DigiKey Part Number | 6422-2003760-ND 6422-2003760-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003760 |
Description | IND. ETHERNET TRAILING SK-C-PUR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7a Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | - | |
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | - | |
Ratings | - | |
Features | Oil Resistant, UV Resistant | |
Voltage | 125 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 5 | 6,13000 € | 30,65 € |
| 10 | 5,83700 € | 58,37 € |
| 25 | 5,46640 € | 136,66 € |
| 50 | 5,20040 € | 260,02 € |
| 100 | 4,94500 € | 494,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,68820 € | 368,82 € |
| 200 | 3,50615 € | 701,23 € |
| 300 | 3,40317 € | 1.020,95 € |
| 500 | 3,27688 € | 1.638,44 € |
| 700 | 3,19573 € | 2.237,01 € |
| 1.000 | 3,11146 € | 3.111,46 € |
| 2.500 | 2,92195 € | 7.304,88 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

