
2003744 | |
|---|---|
DigiKey Part Number | 6422-2003744-ND 6422-2003744-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003744 |
Description | IND. ETHERNET FC C-PVC UL/CSA CA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Green 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Green |
Cable Type | Features Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 8 (4 Pair Twisted) | Voltage 125 V |
Wire Gauge | Usage Industrial, Network |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 5 | 4,08400 € | 20,42 € |
| 10 | 3,88900 € | 38,89 € |
| 25 | 3,64400 € | 91,10 € |
| 50 | 3,46700 € | 173,35 € |
| 100 | 3,29770 € | 329,77 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,49040 € | 249,04 € |
| 200 | 2,36810 € | 473,62 € |
| 300 | 2,29893 € | 689,68 € |
| 500 | 2,21410 € | 1.107,05 € |
| 700 | 2,15963 € | 1.511,74 € |
| 1.000 | 2,10307 € | 2.103,07 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

