
2003719 | |
|---|---|
DigiKey Part Number | 6422-2003719-ND 6422-2003719-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003719 |
Description | PROFINET FC C-PVC UL/CSA 2X2XAWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Green | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 125 V | |
Operating Temperature | - | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 5 | 3,19400 € | 15,97 € |
| 10 | 3,04100 € | 30,41 € |
| 25 | 2,85000 € | 71,25 € |
| 50 | 2,71200 € | 135,60 € |
| 100 | 2,58000 € | 258,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82620 € | 182,62 € |
| 200 | 1,73685 € | 347,37 € |
| 300 | 1,68633 € | 505,90 € |
| 500 | 1,62434 € | 812,17 € |
| 700 | 1,58454 € | 1.109,18 € |
| 1.000 | 1,54321 € | 1.543,21 € |
| 2.500 | 1,44095 € | 3.602,38 € |
| 5.000 | 1,37455 € | 6.872,75 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

