New at DigiKey
2 Conductor Multi-Conductor Cable Black, Yellow 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2003711

DigiKey Part Number
6422-2003711-ND
6422-2003711-DS-ND
Manufacturer
TKD
Manufacturer Product Number
2003711
Description
ASI-BUS PVC UL/CSA 2X1,5 GELB, C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Yellow 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black, Yellow
Ratings
-
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Instrumentation
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,61000 €3,61 €
53,23000 €16,15 €
103,07800 €30,78 €
252,88360 €72,09 €
502,74400 €137,20 €
1002,61030 €261,03 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1001,95780 €195,78 €
2001,86190 €372,38 €
3001,80773 €542,32 €
5001,74126 €870,63 €
7001,69857 €1.189,00 €
1.0001,65425 €1.654,25 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €