
2003690 | |
|---|---|
DigiKey Part Number | 6422-2003690-ND 6422-2003690-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003690 |
Description | CAN BUS SK-C-PUR FRNC UL/CSA 1X2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 20 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Mfr | Shield Type Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Violet |
Cable Type | Features Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 2 (1 Pair Twisted) | Voltage 250 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper | Conductor Insulation Polyethylene (PE), Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 5 | 3,45000 € | 17,25 € |
| 10 | 3,28600 € | 32,86 € |
| 25 | 3,07880 € | 76,97 € |
| 50 | 2,92980 € | 146,49 € |
| 100 | 2,78690 € | 278,69 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,98380 € | 198,38 € |
| 200 | 1,88670 € | 377,34 € |
| 300 | 1,83173 € | 549,52 € |
| 500 | 1,76438 € | 882,19 € |
| 700 | 1,72111 € | 1.204,78 € |
| 1.000 | 1,67619 € | 1.676,19 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

