
2003689 | |
|---|---|
DigiKey Part Number | 6422-2003689-ND 6422-2003689-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 2003689 |
Description | CAN BUS SK-C-PUR FRNC UL/CSA 2X2 |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Violet 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.374" (9.50mm) |
Mfr | Shield Type Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Jacket Color Violet |
Cable Type | Features Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant |
Number of Conductors 4 (2 Pair Twisted) | Voltage 250 V |
Wire Gauge | Usage Industrial, Control |
Conductor Material Copper | Conductor Insulation Polyethylene (PE), Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Copper, Tinned |

