
1703470 | |
|---|---|
DigiKey Part Number | 6422-1703470-ND 6422-1703470-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703470 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.854" (21.69mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,56000 € | 27,56 € |
| 5 | 24,58000 € | 122,90 € |
| 10 | 23,38600 € | 233,86 € |
| 25 | 21,88160 € | 547,04 € |
| 50 | 20,79760 € | 1.039,88 € |
| 100 | 19,75740 € | 1.975,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,10770 € | 1.510,77 € |
| 200 | 14,34740 € | 2.869,48 € |
| 300 | 13,91683 € | 4.175,05 € |
| 500 | 13,38874 € | 6.694,37 € |
| Unit Price without VAT: | 27,56000 € |
|---|---|
| Unit Price with VAT: | 32,79640 € |

