
1703431 | |
|---|---|
DigiKey Part Number | 6422-1703431-ND 6422-1703431-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703431 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.720" (18.29mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 5 | 17,20400 € | 86,02 € |
| 10 | 16,37000 € | 163,70 € |
| 25 | 15,32160 € | 383,04 € |
| 50 | 14,56640 € | 728,32 € |
| 100 | 13,84140 € | 1.384,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,62280 € | 1.062,28 € |
| 200 | 10,09105 € | 2.018,21 € |
| 300 | 9,78990 € | 2.936,97 € |
| 500 | 9,42054 € | 4.710,27 € |
| 700 | 9,18323 € | 6.428,26 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |

