
1703426 | |
|---|---|
DigiKey Part Number | 6422-1703426-ND 6422-1703426-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703426 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.484" (12.29mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 7 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 5 | 10,57000 € | 52,85 € |
| 10 | 10,05900 € | 100,59 € |
| 25 | 9,41840 € | 235,46 € |
| 50 | 8,95660 € | 447,83 € |
| 100 | 8,51370 € | 851,37 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 6,75350 € | 675,35 € |
| 200 | 6,41765 € | 1.283,53 € |
| 300 | 6,22750 € | 1.868,25 € |
| 500 | 5,99436 € | 2.997,18 € |
| 700 | 5,84461 € | 4.091,23 € |
| 1.000 | 5,68903 € | 5.689,03 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

