
1703424 | |
|---|---|
DigiKey Part Number | 6422-1703424-ND 6422-1703424-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703424 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA 5G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 16 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.409" (10.39mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 5 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 5 | 8,40600 € | 42,03 € |
| 10 | 8,00100 € | 80,01 € |
| 25 | 7,49240 € | 187,31 € |
| 50 | 7,12620 € | 356,31 € |
| 100 | 6,77510 € | 677,51 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 5,12080 € | 512,08 € |
| 200 | 4,86715 € | 973,43 € |
| 300 | 4,72353 € | 1.417,06 € |
| 500 | 4,54746 € | 2.273,73 € |
| 700 | 4,43436 € | 3.104,05 € |
| 1.000 | 4,31684 € | 4.316,84 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |

