
1703423 | |
|---|---|
DigiKey Part Number | 6422-1703423-ND 6422-1703423-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703423 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 16 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.382" (9.70mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 5 | 7,25800 € | 36,29 € |
| 10 | 6,91100 € | 69,11 € |
| 25 | 6,47200 € | 161,80 € |
| 50 | 6,15600 € | 307,80 € |
| 100 | 5,85310 € | 585,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,40190 € | 440,19 € |
| 200 | 4,18420 € | 836,84 € |
| 300 | 4,06090 € | 1.218,27 € |
| 500 | 3,90982 € | 1.954,91 € |
| 700 | 3,81277 € | 2.668,94 € |
| 1.000 | 3,71196 € | 3.711,96 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |

