
1703397 | |
|---|---|
DigiKey Part Number | 6422-1703397-ND 6422-1703397-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703397 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 1 |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.598" (15.19mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Features Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 12 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |

