
1703392 | |
|---|---|
DigiKey Part Number | 6422-1703392-ND 6422-1703392-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703392 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.437" (11.10mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 7 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 5 | 7,97800 € | 39,89 € |
| 10 | 7,59600 € | 75,96 € |
| 25 | 7,11320 € | 177,83 € |
| 50 | 6,76580 € | 338,29 € |
| 100 | 6,43270 € | 643,27 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,85200 € | 485,20 € |
| 200 | 4,61175 € | 922,35 € |
| 300 | 4,47577 € | 1.342,73 € |
| 500 | 4,30908 € | 2.154,54 € |
| 700 | 4,20197 € | 2.941,38 € |
| 1.000 | 4,09076 € | 4.090,76 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

