
1703390 | |
|---|---|
DigiKey Part Number | 6422-1703390-ND 6422-1703390-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703390 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.366" (9.30mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 5 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 5 | 6,32400 € | 31,62 € |
| 10 | 6,02100 € | 60,21 € |
| 25 | 5,63960 € | 140,99 € |
| 50 | 5,36480 € | 268,24 € |
| 100 | 5,10130 € | 510,13 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 3,80560 € | 380,56 € |
| 200 | 3,61780 € | 723,56 € |
| 300 | 3,51150 € | 1.053,45 € |
| 500 | 3,38118 € | 1.690,59 € |
| 700 | 3,29747 € | 2.308,23 € |
| 1.000 | 3,21051 € | 3.210,51 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

