
1703364 | |
|---|---|
DigiKey Part Number | 6422-1703364-ND 6422-1703364-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703364 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 19 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.748" (19.00mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 25 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 18,77000 € | 18,77 € |
| 5 | 16,75200 € | 83,76 € |
| 10 | 15,94100 € | 159,41 € |
| 25 | 14,92000 € | 373,00 € |
| 50 | 14,18500 € | 709,25 € |
| 100 | 13,47960 € | 1.347,96 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 10,33240 € | 1.033,24 € |
| 200 | 9,81550 € | 1.963,10 € |
| 300 | 9,52283 € | 2.856,85 € |
| 500 | 9,16388 € | 4.581,94 € |
| 700 | 8,93326 € | 6.253,28 € |
| Unit Price without VAT: | 18,77000 € |
|---|---|
| Unit Price with VAT: | 22,33630 € |

