
1703346 | |
|---|---|
DigiKey Part Number | 6422-1703346-ND 6422-1703346-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1703346 |
Description | KAWEFLEX 7240 SK-C-TPE UL/CSA* 7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 19 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 5 | 6,01000 € | 30,05 € |
| 10 | 5,72200 € | 57,22 € |
| 25 | 5,36000 € | 134,00 € |
| 50 | 5,09880 € | 254,94 € |
| 100 | 4,84860 € | 484,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,61240 € | 361,24 € |
| 200 | 3,43415 € | 686,83 € |
| 300 | 3,33327 € | 999,98 € |
| 500 | 3,20962 € | 1.604,81 € |
| 700 | 3,13017 € | 2.191,12 € |
| 1.000 | 3,04768 € | 3.047,68 € |
| 2.500 | 2,85755 € | 7.143,87 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |

