
1702929 | |
|---|---|
DigiKey Part Number | 6422-1702929-ND 6422-1702929-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1702929 |
Description | KAWEFLEX 7140 SK-TPE UL/CSA* 36G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 36 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 36 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.988" (25.10mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control, Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 5 | 21,98200 € | 109,91 € |
| 10 | 20,91500 € | 209,15 € |
| 25 | 19,57160 € | 489,29 € |
| 50 | 18,60340 € | 930,17 € |
| 100 | 17,67440 € | 1.767,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,47220 € | 1.347,22 € |
| 200 | 12,79530 € | 2.559,06 € |
| 300 | 12,41203 € | 3.723,61 € |
| 500 | 11,94190 € | 5.970,95 € |
| 700 | 11,74616 € | 8.222,31 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 29,32160 € |

