
1702918 | |
|---|---|
DigiKey Part Number | 6422-1702918-ND 6422-1702918-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1702918 |
Description | KAWEFLEX 7140 SK-TPE UL/CSA* 25G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.799" (20.30mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control, Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 € | 19,74 € |
| 5 | 17,61600 € | 88,08 € |
| 10 | 16,76300 € | 167,63 € |
| 25 | 15,68880 € | 392,22 € |
| 50 | 14,91480 € | 745,74 € |
| 100 | 14,17230 € | 1.417,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,72150 € | 1.072,15 € |
| 200 | 10,18470 € | 2.036,94 € |
| 300 | 9,88073 € | 2.964,22 € |
| 500 | 9,50794 € | 4.753,97 € |
| 700 | 9,26833 € | 6.487,83 € |
| Unit Price without VAT: | 19,74000 € |
|---|---|
| Unit Price with VAT: | 23,49060 € |

