
1702911 | |
|---|---|
DigiKey Part Number | 6422-1702911-ND 6422-1702911-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1702911 |
Description | KAWEFLEX 7140 SK-TPE UL/CSA* 18G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.720" (18.29mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control, Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,08000 € | 14,08 € |
| 5 | 12,56600 € | 62,83 € |
| 10 | 11,96100 € | 119,61 € |
| 25 | 11,19680 € | 279,92 € |
| 50 | 10,64680 € | 532,34 € |
| 100 | 10,11930 € | 1.011,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,70120 € | 770,12 € |
| 200 | 7,31740 € | 1.463,48 € |
| 300 | 7,10007 € | 2.130,02 € |
| 500 | 6,83356 € | 3.416,78 € |
| 700 | 6,66239 € | 4.663,67 € |
| 1.000 | 6,48456 € | 6.484,56 € |
| Unit Price without VAT: | 14,08000 € |
|---|---|
| Unit Price with VAT: | 16,75520 € |

