
1702860 | |
|---|---|
DigiKey Part Number | 6422-1702860-ND 6422-1702860-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1702860 |
Description | KAWEFLEX 7140 SK-TPE UL/CSA* 2X1 |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control, Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |

