
1702824 | |
|---|---|
DigiKey Part Number | 6422-1702824-ND 6422-1702824-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1702824 |
Description | KAWEFLEX 7140 SK-TPE UL/CSA* 12G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Black 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.465" (11.81mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control, Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 5 | 7,87200 € | 39,36 € |
| 10 | 7,49400 € | 74,94 € |
| 25 | 7,01840 € | 175,46 € |
| 50 | 6,67560 € | 333,78 € |
| 100 | 6,34670 € | 634,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,78970 € | 478,97 € |
| 200 | 4,55250 € | 910,50 € |
| 300 | 4,41820 € | 1.325,46 € |
| 500 | 4,25362 € | 2.126,81 € |
| 700 | 4,14789 € | 2.903,52 € |
| 1.000 | 4,03806 € | 4.038,06 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,49580 € |

