
1702819 | |
|---|---|
DigiKey Part Number | 6422-1702819-ND 6422-1702819-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1702819 |
Description | KAWEFLEX 7140 SK-TPE UL/CSA* 7G0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 7 Conductor Multi-Conductor Cable Black 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control, Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 5 | 3,87400 € | 19,37 € |
| 10 | 3,68900 € | 36,89 € |
| 25 | 3,45680 € | 86,42 € |
| 50 | 3,28940 € | 164,47 € |
| 100 | 3,12880 € | 312,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,25890 € | 225,89 € |
| 200 | 2,14810 € | 429,62 € |
| 300 | 2,08543 € | 625,63 € |
| 500 | 2,00856 € | 1.004,28 € |
| 700 | 1,95920 € | 1.371,44 € |
| 1.000 | 1,90793 € | 1.907,93 € |
| 2.500 | 1,78106 € | 4.452,65 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

