
1702817 | |
|---|---|
DigiKey Part Number | 6422-1702817-ND 6422-1702817-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1702817 |
Description | KAWEFLEX 7140 SK-TPE UL/CSA* 5G0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control, Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 5 | 3,51200 € | 17,56 € |
| 10 | 3,34600 € | 33,46 € |
| 25 | 3,13480 € | 78,37 € |
| 50 | 2,98320 € | 149,16 € |
| 100 | 2,83770 € | 283,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,02950 € | 202,95 € |
| 200 | 1,93005 € | 386,01 € |
| 300 | 1,87380 € | 562,14 € |
| 500 | 1,80482 € | 902,41 € |
| 700 | 1,76054 € | 1.232,38 € |
| 1.000 | 1,71455 € | 1.714,55 € |
| 2.500 | 1,60073 € | 4.001,82 € |
| 5.000 | 1,53927 € | 7.696,35 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |

