
1702816 | |
|---|---|
DigiKey Part Number | 6422-1702816-ND 6422-1702816-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1702816 |
Description | KAWEFLEX 7140 SK-TPE UL/CSA* 4G0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 19 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, Rip Cord, UV Resistant, Weather Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Control, Power | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 5 | 3,17200 € | 15,86 € |
| 10 | 3,02100 € | 30,21 € |
| 25 | 2,83040 € | 70,76 € |
| 50 | 2,69340 € | 134,67 € |
| 100 | 2,56210 € | 256,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,81220 € | 181,22 € |
| 200 | 1,72350 € | 344,70 € |
| 300 | 1,67333 € | 502,00 € |
| 500 | 1,61186 € | 805,93 € |
| 700 | 1,57236 € | 1.100,65 € |
| 1.000 | 1,53135 € | 1.531,35 € |
| 2.500 | 1,42988 € | 3.574,70 € |
| 5.000 | 1,36319 € | 6.815,95 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

