
1504894 | |
|---|---|
DigiKey Part Number | 6422-1504894-ND 6422-1504894-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504894 |
Description | KAWEFLEX 6310 SK-PVC UL/CSA 4X0, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.197" (5.00mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Usage Industrial, Data |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,17400 € | 10,87 € |
| 10 | 2,07100 € | 20,71 € |
| 25 | 1,94080 € | 48,52 € |
| 50 | 1,84740 € | 92,37 € |
| 100 | 1,75760 € | 175,76 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,21190 € | 121,19 € |
| 200 | 1,15290 € | 230,58 € |
| 300 | 1,11950 € | 335,85 € |
| 500 | 1,07854 € | 539,27 € |
| 700 | 1,05226 € | 736,58 € |
| 1.000 | 1,02497 € | 1.024,97 € |
| 2.500 | 0,95746 € | 2.393,65 € |
| 5.000 | 0,90875 € | 4.543,75 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

