
1504887 | |
|---|---|
DigiKey Part Number | 6422-1504887-ND 6422-1504887-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504887 |
Description | KAWEFLEX 6310 SK-PVC UL/CSA 7X0, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.228" (5.79mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Usage Industrial, Data |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,59800 € | 12,99 € |
| 10 | 2,47400 € | 24,74 € |
| 25 | 2,31840 € | 57,96 € |
| 50 | 2,20660 € | 110,33 € |
| 100 | 2,09940 € | 209,94 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,41810 € | 141,81 € |
| 200 | 1,34890 € | 269,78 € |
| 300 | 1,30977 € | 392,93 € |
| 500 | 1,26182 € | 630,91 € |
| 700 | 1,23100 € | 861,70 € |
| 1.000 | 1,19900 € | 1.199,00 € |
| 2.500 | 1,11983 € | 2.799,58 € |
| 5.000 | 1,06271 € | 5.313,55 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

