New at DigiKey
5 Conductor Multi-Conductor Cable Gray 24 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1504886

DigiKey Part Number
6422-1504886-ND
6422-1504886-DS-ND
Manufacturer
TKD
Manufacturer Product Number
1504886
Description
KAWEFLEX 6310 SK-PVC UL/CSA 5X0,
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.201" (5.11mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Gray
Part Status
Discontinued at DigiKey
Features
Flame Retardant, Oil Resistant
Cable Type
Voltage
300 V
Number of Conductors
5
Usage
Industrial, Data
Wire Gauge
Conductor Insulation
Polyurethane (PUR), Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.