
1504885 | |
|---|---|
DigiKey Part Number | 6422-1504885-ND 6422-1504885-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504885 |
Description | KAWEFLEX 6310 SK-PVC UL/CSA 4X0, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Data | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyurethane (PUR), Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,12200 € | 10,61 € |
| 10 | 2,02200 € | 20,22 € |
| 25 | 1,89440 € | 47,36 € |
| 50 | 1,80300 € | 90,15 € |
| 100 | 1,71550 € | 171,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,17640 € | 117,64 € |
| 200 | 1,11910 € | 223,82 € |
| 300 | 1,08670 € | 326,01 € |
| 500 | 1,04698 € | 523,49 € |
| 700 | 1,02150 € | 715,05 € |
| 1.000 | 0,99502 € | 995,02 € |
| 2.500 | 0,92951 € | 2.323,78 € |
| 5.000 | 0,88226 € | 4.411,30 € |
| 10.000 | 0,85767 € | 8.576,70 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

