
1504878 | |
|---|---|
DigiKey Part Number | 6422-1504878-ND 6422-1504878-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504878 |
Description | KAWEFLEX 6310 SK-PVC UL/CSA 7X0, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.209" (5.31mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Usage Industrial, Data |
Wire Gauge | Conductor Insulation Polyurethane (PUR), Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,34200 € | 11,71 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,09040 € | 52,26 € |
| 50 | 1,98960 € | 99,48 € |
| 100 | 1,89300 € | 189,30 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,37170 € | 137,17 € |
| 200 | 1,30475 € | 260,95 € |
| 300 | 1,26693 € | 380,08 € |
| 500 | 1,22056 € | 610,28 € |
| 700 | 1,19077 € | 833,54 € |
| 1.000 | 1,15986 € | 1.159,86 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

