
1504857 | |
|---|---|
DigiKey Part Number | 6422-1504857-ND 6422-1504857-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504857 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 4G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 10 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.567" (14.40mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Features Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,60000 € | 11,60 € |
| 5 | 10,35600 € | 51,78 € |
| 10 | 9,85700 € | 98,57 € |
| 25 | 9,22920 € | 230,73 € |
| 50 | 8,77700 € | 438,85 € |
| 100 | 8,34330 € | 834,33 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 6,29960 € | 629,96 € |
| 200 | 5,98665 € | 1.197,33 € |
| 300 | 5,80950 € | 1.742,85 € |
| 500 | 5,59224 € | 2.796,12 € |
| 700 | 5,45267 € | 3.816,87 € |
| 1.000 | 5,30768 € | 5.307,68 € |
| Unit Price without VAT: | 11,60000 € |
|---|---|
| Unit Price with VAT: | 13,80400 € |

