
1504853 | |
|---|---|
DigiKey Part Number | 6422-1504853-ND 6422-1504853-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504853 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 18 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Gray 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.776" (19.71mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 € | 18,64 € |
| 5 | 16,63400 € | 83,17 € |
| 10 | 15,82800 € | 158,28 € |
| 25 | 14,81440 € | 370,36 € |
| 50 | 14,08420 € | 704,21 € |
| 100 | 13,38360 € | 1.338,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,10190 € | 1.010,19 € |
| 200 | 9,59650 € | 1.919,30 € |
| 300 | 9,31037 € | 2.793,11 € |
| 500 | 8,95940 € | 4.479,70 € |
| 700 | 8,73389 € | 6.113,72 € |
| Unit Price without VAT: | 18,64000 € |
|---|---|
| Unit Price with VAT: | 22,18160 € |

