
1504852 | |
|---|---|
DigiKey Part Number | 6422-1504852-ND 6422-1504852-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1504852 |
Description | KAWEFLEX 6230 SK-C-PUR UL/CSA 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Gray 14 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.650" (16.51mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,74000 € | 15,74 € |
| 5 | 14,04400 € | 70,22 € |
| 10 | 13,36600 € | 133,66 € |
| 25 | 12,51160 € | 312,79 € |
| 50 | 11,89640 € | 594,82 € |
| 100 | 11,30600 € | 1.130,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,63290 € | 863,29 € |
| 200 | 8,20195 € | 1.640,39 € |
| 300 | 7,95797 € | 2.387,39 € |
| 500 | 7,65878 € | 3.829,39 € |
| 700 | 7,46656 € | 5.226,59 € |
| 1.000 | 7,28171 € | 7.281,71 € |
| Unit Price without VAT: | 15,74000 € |
|---|---|
| Unit Price with VAT: | 18,73060 € |

